Bourns CRMSERIES-LAB1 technical specifications.
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Series | CRM |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRMSERIES-LAB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
