
Res Thin Film 0402 1.24K Ohm 0.1% 1/16W 5ppm/C Molded SMD SMD Paper Tape on Plastic Reel
Bourns CRT0402-BV-1241GLF technical specifications.
| Package/Case | 0402 |
| Height | 0.014inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 1.24kR |
| RoHS Compliant | Yes |
| Series | CRT |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0402-BV-1241GLF to view detailed technical specifications.
No datasheet is available for this part.