
The CRT0402-BV-4990GLF is a surface mount chip resistor from Bourns with a resistance of 499 ohms and a tolerance of 0.1%. It has a package size of 0402 and is available in quantities of 10000. The resistor is RoHS compliant and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It can dissipate a maximum power of 63mW.
Bourns CRT0402-BV-4990GLF technical specifications.
| Package/Case | 0402 |
| Height | 0.014inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 499R |
| RoHS Compliant | Yes |
| Series | CRT |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0402-BV-4990GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
