
The CRT0402-BY-2801GLF is a 2.8kR 0.1% surface mount chip resistor from Bourns. It is available in a 0402 package with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 63mW and is mounted on the surface. It is RoHS compliant and available in quantities of 10000 on tape and reel.
Bourns CRT0402-BY-2801GLF technical specifications.
| Package/Case | 0402 |
| Height | 0.014inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 2.8kR |
| RoHS Compliant | Yes |
| Series | CRT |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0402-BY-2801GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.