
The CRT0402-BY-5621GLF is a fixed resistor from Bourns with a resistance of 5.62kΩ and a tolerance of 0.1%. It is available in a 0402 package and is RoHS compliant. The resistor has a maximum power dissipation of 63mW and operates over a temperature range of -55°C to 155°C. It is supplied on tape and reel in quantities of 10,000.
Bourns CRT0402-BY-5621GLF technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 0.014inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 5.62kR |
| RoHS Compliant | Yes |
| Series | CRT |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0402-BY-5621GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.