
The CRT0402-FZ-4021GLF is a 2-terminal fixed resistor from Bourns, featuring a 4.02kR resistance value with 1% tolerance. It is available in a 0402 package, suitable for surface mount applications. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 63mW. It is packaged in tape and reel quantities of 10,000 units and is compliant with RoHS regulations.
Bourns CRT0402-FZ-4021GLF technical specifications.
| Package/Case | 0402 |
| Height | 0.014inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 4.02kR |
| RoHS Compliant | Yes |
| Series | CRT |
| Tolerance | 1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0402-FZ-4021GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
