
The CRT0603-BY-1001ELF is a surface mount resistor from Bourns with a maximum operating temperature range of -55°C to 155°C. It has a resistance of 1kR and a voltage rating of 75V. The resistor is packaged in a 0603 case and is RoHS compliant. It is available on tape and reel and is suitable for use in general applications.
Bourns CRT0603-BY-1001ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Height | 0.024inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CRT |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0603-BY-1001ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
