
This 50V 1.1kR 0.1% chip resistor is packaged in a 0603 case and is suitable for surface mount applications. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 63mW. The resistor is RoHS compliant and available in quantities of 5000 per reel.
Bourns CRT0603-BY-1101ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1508 |
| Package/Case | 0603 |
| Height | 0.024inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.1kR |
| RoHS Compliant | Yes |
| Series | CRT |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0603-BY-1101ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.