
The CRT0603-BY-2741ELF is a 2.74k ohm, 75V, 0.1% tolerance surface mount chip resistor from Bourns. It is available in a 0603 package, with a maximum operating temperature range of -55°C to 155°C. The resistor has a maximum power dissipation of 100mW and is packaged in tape and reel. It is RoHS compliant and features a termination of SMD/SMT.
Bourns CRT0603-BY-2741ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.024inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 2.74kR |
| RoHS Compliant | Yes |
| Series | CRT |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0603-BY-2741ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
