
The CRT0603-BY-4421ELF is a surface mount chip resistor from Bourns with a maximum operating temperature range of -55°C to 155°C. It has a resistance of 4.42kΩ and a voltage rating of 50V. The resistor is packaged in a 0603 case and is available in quantities of 5000 per reel. It is RoHS compliant and has a maximum power dissipation of 63mW.
Bourns CRT0603-BY-4421ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1508 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Height | 0.024inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.42kR |
| RoHS Compliant | Yes |
| Series | CRT |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0603-BY-4421ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.