
The CRT0603-DY-7501ELF is a 0603 package chip resistor from Bourns with a resistance of 7.5kR and a tolerance of 0.5%. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 63mW. This RoHS compliant resistor is available in a tape and reel packaging with 5000 pieces per package.
Sign in to ask questions about the Bourns CRT0603-DY-7501ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CRT0603-DY-7501ELF technical specifications.
| Package/Case | 0603 |
| Height | 0.024inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 7.5kR |
| RoHS Compliant | Yes |
| Series | CRT |
| Tolerance | 0.5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0603-DY-7501ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.