The CRT0603-FY-2002ELF is a 20 kilohm, 1% tolerance chip resistor available in a 0603 package. This resistor has a maximum power dissipation of 63 milliwatts and is packaged in tape and reel quantities of 5000. It is compliant with RoHS regulations and measures 0.024 inch in height, 0.061 inch in length, and 0.031 inch in width.
Bourns CRT0603-FY-2002ELF technical specifications.
| Package/Case | 0603 |
| Height | 0.024inch |
| Length | 0.061inch |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | CRT |
| Tolerance | 1% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0603-FY-2002ELF to view detailed technical specifications.
No datasheet is available for this part.