
The CRT0805-DY-7502ELF is a 75kR 0.5% tolerance surface mount chip resistor from Bourns with a maximum power dissipation of 100mW. It has a package size of 0805 and is available in quantities of 5000. The resistor is packaged in tape and reel and is RoHS compliant. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor has a height of 0.026inch, length of 0.079inch, and width of 0.049inch.
Sign in to ask questions about the Bourns CRT0805-DY-7502ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CRT0805-DY-7502ELF technical specifications.
| Package/Case | 0805 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 75kR |
| RoHS Compliant | Yes |
| Series | CRT |
| Tolerance | 0.5% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0805-DY-7502ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
