The CRT0805-DZ-1003ELF is a surface mount chip resistor from Bourns with a resistance of 100kR and a tolerance of 0.5%. It has a maximum power dissipation of 100mW and is available in a package quantity of 5000. The resistor is packaged in tape and reel and is RoHS compliant. It has a height of 0.026inch, length of 0.079inch, and width of 0.049inch, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Bourns CRT0805-DZ-1003ELF technical specifications.
| Package/Case | 0805 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | CRT |
| Tolerance | 0.5% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0805-DZ-1003ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.