The CRT0805-DZ-1072ELF is a 10.7k ohm, 0.5% tolerance, 0805 package surface mount chip resistor from Bourns. It has a maximum power dissipation of 100mW and is available in tape and reel packaging with 5000 units per package. The resistor operates over a temperature range of -55°C to 155°C and is RoHS compliant.
Bourns CRT0805-DZ-1072ELF technical specifications.
| Package/Case | 0805 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 10.7kR |
| RoHS Compliant | Yes |
| Series | CRT |
| Tolerance | 0.5% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0805-DZ-1072ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
