
The CRT0805-DZ-1132ELF is a 0805 surface mount chip resistor with a resistance of 11.3kR and a tolerance of 0.5%. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 100mW. The resistor is packaged in tape and reel quantities of 5000. It is RoHS compliant and suitable for use in surface mount applications.
Bourns CRT0805-DZ-1132ELF technical specifications.
| Package/Case | 0805 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 11.3kR |
| RoHS Compliant | Yes |
| Series | CRT |
| Tolerance | 0.5% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0805-DZ-1132ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
