The CRT0805-DZ-2152ELF is a surface mount chip resistor from Bourns with a package quantity of 5000 units per reel. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and has a resistance of 21.5kΩ with a tolerance of 0.5%. It is available in a 0805 package case with dimensions of 0.026 inch in height, 0.079 inch in length, and 0.049 inch in width.
Bourns CRT0805-DZ-2152ELF technical specifications.
| Package/Case | 0805 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 21.5kR |
| RoHS Compliant | Yes |
| Series | CRT |
| Tolerance | 0.5% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0805-DZ-2152ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
