
The CRT0805-FV-2261ELF is a 2.26k ohm, 1% tolerance chip resistor available in an 0805 package. It is designed for surface mount applications and has a maximum power dissipation of 100mW. The resistor operates over a temperature range of -55°C to 155°C and is RoHS compliant. It is supplied on tape and reel in quantities of 5000.
Sign in to ask questions about the Bourns CRT0805-FV-2261ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CRT0805-FV-2261ELF technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 2.26kR |
| RoHS Compliant | Yes |
| Series | CRT |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0805-FV-2261ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
