The CRT0805-FV-6810ELF is a surface mount chip resistor from Bourns with a resistance of 681 ohms and a tolerance of 1%. It is packaged in an 0805 case and is available in quantities of 5000. The resistor is RoHS compliant and has a maximum power dissipation of 100 milliwatts. It can operate over a temperature range of -55°C to 155°C.
Sign in to ask questions about the Bourns CRT0805-FV-6810ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CRT0805-FV-6810ELF technical specifications.
| Package/Case | 0805 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 681R |
| RoHS Compliant | Yes |
| Series | CRT |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0805-FV-6810ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
