
The CRT1206-BW-2552ELF is a 150V rated chip resistor with a maximum power dissipation of 250mW and a tolerance of 0.1%. It has a compact 1206 package with a height of 0.55mm and a length of 3.05mm. The resistor is surface mountable and RoHS compliant. It operates over a temperature range of -55°C to 155°C.
Sign in to ask questions about the Bourns CRT1206-BW-2552ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CRT1206-BW-2552ELF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3016 |
| Package/Case | 1206 |
| Height | 0.55mm |
| Length | 3.05mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 25.5kR |
| RoHS Compliant | Yes |
| Series | CRT |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT1206-BW-2552ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
