
The CRT1206-BW-5102ELF is a 150V SMD/SMT chip resistor with a resistance of 51kR and a tolerance of 0.1%. It has a maximum power dissipation of 250mW and is available in a 1206 case size with a height of 0.55mm and a length of 3.05mm. The resistor is RoHS compliant and is packaged in tape and reel. It can operate over a temperature range of -55°C to 155°C.
Sign in to ask questions about the Bourns CRT1206-BW-5102ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CRT1206-BW-5102ELF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3016 |
| Package/Case | 1206 |
| Height | 0.55mm |
| Length | 3.05mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 51kR |
| RoHS Compliant | Yes |
| Series | CRT |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT1206-BW-5102ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
