
Surface mount thin film fixed resistor, 10kΩ resistance with 0.1% tolerance. Features a 1206 case code, 0.25W power rating, and 150V DC rated voltage. Operates across a -55°C to 155°C temperature range. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Bourns CRT1206-BY-1002ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CRT1206-BY-1002ELF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3016 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.55mm |
| Height | 0.55mm |
| Length | 0.12inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CRT |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 150V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT1206-BY-1002ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
