
100k Ohm 0.1% tolerance thin film chip resistor in a 1206 (3016 metric) surface mount package. Features 1/4W power rating, 200V voltage rating, and a wide operating temperature range of -55°C to 155°C. Contact plating is tin, with a length of 0.12 inches, width of 1.6mm, height of 0.55mm, and depth of 1.55mm. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Bourns CRT1206-BY-1003ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CRT1206-BY-1003ELF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3016 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.55mm |
| Height | 0.55mm |
| Length | 0.12inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CRT |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 150V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT1206-BY-1003ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
