
The CRT1206-BY-24R9ELF is a 24.9 ohm, 0.1% tolerance, surface mount chip resistor from Bourns. It has a maximum operating temperature of 155°C and a maximum power dissipation of 250mW. The resistor is packaged in a 1206 case and is available on tape and reel. It is RoHS compliant and features tin contact plating.
Bourns CRT1206-BY-24R9ELF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 24.9R |
| RoHS Compliant | Yes |
| Series | CRT |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT1206-BY-24R9ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
