![SMD Chip Resistor, 220 kOhm, ± 0.5%, 250 mW, 1206 [3216 Metric], Thin Film, Precision](https://static.datasheets.com/image/21904888-bourns-crt1206-dy-2203elf-image.jpg)
SMD Chip Resistor, 220 kOhm, ± 0.5%, 250 mW, 1206 [3216 Metric], Thin Film, Precision
Bourns CRT1206-DY-2203ELF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3016 |
| Package/Case | 1206 |
| Height | 0.026inch |
| Length | 0.12inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | CRT |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 150V |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT1206-DY-2203ELF to view detailed technical specifications.
No datasheet is available for this part.
