
The CRT1206-FX-1203ELF is a 120kR, 1% chip resistor available in a 1206 SMD package. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 125mW. This RoHS compliant resistor is suitable for surface mount applications and is packaged in tape and reel quantities of 5000 units.
Bourns CRT1206-FX-1203ELF technical specifications.
| Package/Case | 1206 |
| Height | 0.026inch |
| Length | 0.12inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 120kR |
| RoHS Compliant | Yes |
| Series | CRT |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT1206-FX-1203ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.