Bourns CRT1206-PW-1000ELF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CRT |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT1206-PW-1000ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.