
Surface mount fixed inductor with 1µH inductance and 10% tolerance. Features a ferrite core, shielded construction, and a 100mA current rating. Designed for general purpose applications with a 1608 (0603) metric/imperial case size. Operating temperature range is -55°C to 125°C.
Bourns CS160808-1R0K technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 500mR |
| Depth | 0.95mm |
| Height | 1mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| Length | 0.063inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | CS160808 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS160808-1R0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.