
Surface mount fixed inductor featuring a shielded, multi-layer ferrite construction. Offers 0.15µH inductance with a 10% tolerance, tested at 25MHz. Rated for a maximum DC current of 200mA with a DC resistance of 350mΩ. The 0603 (1608 metric) case size provides a Q factor of 30 at 25MHz and a self-resonant frequency of 180MHz. Operating temperature range is -55°C to 125°C.
Bourns CS160808-R15K technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 350mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 150nH |
| Length | 1.6mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180MHz |
| Series | CS160808 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS160808-R15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.