
The CS201212-4R7K is a surface mount fixed inductor from Bourns with a package type of 0805 and a maximum DC current of 50mA. It has a self resonant frequency of 48MHz and a Q factor of 80. The inductor is packaged in tape and reel quantities of 3000 and is RoHS compliant. It measures 0.5mm in height, 1.25mm in width, and 2mm in length.
Bourns CS201212-4R7K technical specifications.
| Package/Case | 0805 |
| Height | 0.5mm |
| Inductance | 4.7uH |
| Length | 2mm |
| Max DC Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 80 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 48MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS201212-4R7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
