Surface mount fixed inductor featuring 2.7µH inductance with a 10% tolerance, tested at 10MHz. This shielded ferrite core component offers a Q factor of 80 at 10MHz and a maximum DC current rating of 50mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 600mΩ. The inductor is housed in a 1206 (3216 metric) case and supplied on tape and reel.
Bourns CS321613-2R7K technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 600mR |
| Depth | 1.8mm |
| Height | 1.5mm |
| Inductance | 2.7uH |
| Length | 3.2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 80 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | CS321613 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.