
Surface mount fixed inductor featuring 33µH inductance with a 10% tolerance, tested at 400kHz. This shielded ferrite core component offers a Q factor of 45 and a maximum DC current of 25mA. It has a DC resistance (DCR) of 1.5 Ohms and operates within a temperature range of -55°C to 125°C. Packaged in a 1206 (3216 metric) case, it measures 3.2mm in length, 1.6mm in width, and 1.3mm in height.
Bourns CS321613-330K technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.5R |
| Depth | 1.8mm |
| Height | 1.3mm |
| Inductance | 33uH |
| Length | 3.2mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | CS321613 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 400kHz |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS321613-330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.