The CS321613-LAB1 is a ferrite inductor from Bourns with a package case of 1206. It has a maximum DC current rating of 300mA and a tolerance of 10%. The inductor is designed for surface mount applications and is packaged in a box with a quantity of one inductor. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Core Material | Ferrite |
| Max DC Current | 300mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | CS321613 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
