
Shielded, surface mount RF chip inductor with 120nH inductance and 10% tolerance, tested at 25MHz. Features a ferrite core, 50 Q-factor, and a maximum DC current of 250mA. Operates within a temperature range of -55°C to 125°C, with a DC resistance of 200mR. Packaged in a 1206 case size, tape and reel.
Bourns CS321613-R12K technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 250mA |
| DC Resistance (DCR) | 200mR |
| Depth | 1.8mm |
| Height | 1.5mm |
| Inductance | 120nH |
| Length | 3.2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 220MHz |
| Series | CS321613 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS321613-R12K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
