
Surface mount fixed inductor with 0.18µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 250mA DC current rating, and 200mΩ DC resistance. Operates across a wide temperature range from -55°C to 125°C. Shielded construction and a Q factor of 50 at 25MHz. Packaged in a 1206 case size on tape and reel.
Sign in to ask questions about the Bourns CS321613-R18K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CS321613-R18K technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 250mA |
| DC Resistance (DCR) | 200mR |
| Depth | 1.8mm |
| Height | 1.3mm |
| Inductance | 180nH |
| Length | 3.2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 185MHz |
| Series | CS321613 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CS321613-R18K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.