Sign in to ask questions about the Bourns CT-23-6M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CT-23-6M technical specifications.
| Color | Black |
| Diameter | 27mm |
| Lead Free | Lead Free |
| Material | Plastic |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Series | CT-23 |
| RoHS | Compliant |
Download the complete datasheet for Bourns CT-23-6M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.