
Surface mount fixed inductor featuring 10µH inductance with a 10% tolerance, designed for RF applications. This shielded, multi-layer ferrite core component operates within a temperature range of -55°C to 125°C and offers a Q factor of 45 at 2MHz. It supports a maximum DC current of 15mA with a DC resistance of 1.15Ω. The component is housed in an 0805 (2012 metric) case and supplied on tape and reel.
Bourns CV201210-100K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 5mA |
| DC Current | 15mA |
| DC Resistance (DCR) | 1.15R |
| Depth | 1.45mm |
| Height | 1.25mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Length | 2mm |
| Max DC Current | 15mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 24MHz |
| Series | CV201210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CV201210-100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.