Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CV201210-1R0K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Resistance (DCR) | 400mR |
| Height | 0.85mm |
| Inductance | 1uH |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 75MHz |
| Series | CV201210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CV201210-1R0K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
