Surface mount fixed inductor featuring 22µH inductance with a 10% tolerance, tested at 1MHz. This shielded, multi-layer ferrite component offers a Q factor of 30 and a DC resistance of 1.1Ω. Rated for a maximum DC current of 5mA, it operates within a temperature range of -55°C to 125°C. Packaged in an 0805 (2012 metric) case, it is supplied on tape and reel.
Bourns CV201210-220K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 5mA |
| DC Current | 5mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 1.45mm |
| Height | 1.25mm |
| Height - Seated (Max) | 0.058inch |
| Inductance | 22uH |
| Length | 0.079inch |
| Max DC Current | 5mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | CV201210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CV201210-220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.