General purpose, shielded, surface mount inductor with 33µH inductance and 10% tolerance. Features a ferrite core, 0805 case size (2012 metric), and a maximum DC current rating of 5mA. Operates across a temperature range of -55°C to 125°C with a DC resistance of 1.25Ω. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 5mA |
| DC Current | 5mA |
| DC Resistance (DCR) | 1.25R |
| Depth | 1.45mm |
| Height | 1.25mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 33uH |
| Length | 0.079inch |
| Max DC Current | 5mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | CV201210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 400kHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |