
Surface mount general purpose fixed inductor featuring 4.7µH inductance with a 10% tolerance, tested at 10MHz. This shielded, ferrite-core component is housed in an 0805 (2012 metric) case, designed for surface mounting with SMD/SMT terminations. Operating across a wide temperature range of -55°C to 125°C, it offers a DC resistance of 1Ω and a maximum DC current rating of 30mA. The inductor boasts a Q factor of 45 and a self-resonant frequency of 35MHz, packaged on tape and reel.
Bourns CV201210-4R7K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 5mA |
| DC Resistance (DCR) | 1R |
| Height | 1.25mm |
| Inductance | 4.7uH |
| Length | 2mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | CV201210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CV201210-4R7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
