
Surface mount fixed inductor with 120nH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, shielded construction, and a Q factor of 20 at 25MHz. Rated for a maximum DC current of 250mA with a DC resistance of 300mR. Housed in an 0805 (2012 metric) case, this component operates from -55°C to 125°C and is supplied on tape and reel.
Bourns CV201210-R12K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 300mR |
| Depth | 1.45mm |
| Height | 0.85mm |
| Inductance | 120nH |
| Length | 2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 220MHz |
| Series | CV201210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CV201210-R12K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.