
The CVH201205-R47M is a surface mount inductor from Bourns with a general purpose design. It features a nominal inductance of 0.47uH and a tolerance of 20%. The inductor is rated for a maximum current of 1.1A and has a self resonance frequency of 100MHz. It is constructed with a shielded design and is suitable for power inductor applications. The inductor is available in a 0.5mm pitch T/R package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1.1 |
| Test Frequency | 1 |
| Self Resonance Frequency | 100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |