
The CVH201610A-R47M is a general purpose inductor from Bourns with a nominal inductance of 0.47uH and a tolerance of 20%. It has a maximum operating temperature of 125C and a maximum rated current of 1.6A. The inductor is shielded and has a DC resistance of 0.06 ohms. It is a dual-ended inductor with a package length of 2mm, width of 1.6mm, and height of 0.9mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.06 |
| Rated Current-Max | 1.6 |
| Test Frequency | 1 |
| Self Resonance Frequency | 80 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |