
Surface mount general purpose inductor featuring 2.2µH inductance with a 20% tolerance. This shielded, ferrite-core component operates within a -55°C to 125°C temperature range and supports a maximum DC current of 1.3A. It exhibits a DC resistance of 80mΩ and a self-resonant frequency of 40MHz, with a test frequency of 1MHz. The inductor is housed in a 1008 (2520 metric) SMD package, supplied on tape and reel, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Current | 1.3A |
| DC Resistance (DCR) | 80mR |
| Depth | 2.2mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | CVH252009 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
