
Shielded, surface-mount general-purpose inductor with 470nH inductance and 20% tolerance. Features a ferrite core, 1.8A current rating, and 40mΩ DC resistance. Operates from -55°C to 125°C in a 1008 case size. This component is RoHS compliant and designed for tape and reel packaging.
Sign in to ask questions about the Bourns CVH252009-R47M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CVH252009-R47M technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Current | 1.8A |
| DC Resistance (DCR) | 40mR |
| Depth | 2.2mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | CVH252009 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CVH252009-R47M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.