The CVQ95K14BL1 is a metal oxide varistor from Bourns with a varistor voltage of 150V and a maximum AC voltage rating of 95V. It has a capacitance of 0.0014uF and a clamping voltage of 250V. The device can handle a maximum surge current of 6000A and operates within a temperature range of -40 to 85 degrees Celsius. It is designed for through-hole mounting with a terminal pitch of 7.5mm.
Bourns CVQ95K14BL1 technical specifications.
| Varistor Voltage | 150V |
| Max AC Voltage Rating | 95V |
| Max DC Voltage Rating | 125V |
| Capacitance | 0.0014uF |
| Clamping Voltage | 250V |
| Clamping Current | 50A |
| Maximum Surge Current | 6000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
No datasheet is available for this part.