Var MOV 95VAC/125VDC 1750A 150V Thru-Hole Radial T/R
Bourns CVQ95K7RL1 technical specifications.
| Varistor Voltage | 150V |
| Max AC Voltage Rating | 95V |
| Max DC Voltage Rating | 125V |
| Capacitance | 440pF |
| Clamping Voltage | 250V |
| Clamping Current | 10A |
| Maximum Surge Current | 1750A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
No datasheet is available for this part.