
Surface mount wirewound RF inductor with 1nH inductance and 13 Q-factor at 250MHz. Features a ceramic core, 1.36A current rating, and 45mR DC resistance. Packaged in a 0402 (1005) case, this unshielded component operates from -55°C to 125°C and is supplied on tape and reel.
Bourns CW100505-1N0D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 1.36A |
| DC Resistance (DCR) | 45mR |
| Depth | 0.65mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 1nH |
| Length | 0.039inch |
| Max DC Current | 1.36A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | CW100505 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW100505-1N0D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
