
Surface mount fixed inductor with 2.2nH inductance and 0.3nH tolerance, designed for RF applications. Features a ceramic core, 960mA current rating, and 70mR DC resistance. Operates across a -55°C to 125°C temperature range with a Q factor of 18 at 250MHz. Packaged in a 0402 (1005 metric) case, this unshielded component is supplied on tape and reel.
Sign in to ask questions about the Bourns CW100505-2N2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CW100505-2N2D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 960mA |
| DC Resistance (DCR) | 70mR |
| Depth | 0.65mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 2.2nH |
| Length | 0.039inch |
| Max DC Current | 960mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | CW100505 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW100505-2N2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
